
ATV50C120J-HF | |
|---|---|
DigiKey Part Number | 641-1600-2-ND - Tape & Reel (TR) 641-1600-1-ND - Cut Tape (CT) 641-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C120J-HF |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C120J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 251.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.89000 | ₱120.89 |
| 10 | ₱101.23500 | ₱1,012.35 |
| 100 | ₱75.55700 | ₱7,555.70 |
| 500 | ₱60.97324 | ₱30,486.62 |
| 1,000 | ₱56.27475 | ₱56,274.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱50.76638 | ₱152,299.14 |

