
BZX84C12CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C12CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C12CC-HF |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5.42% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.87885 | ₱8,636.55 |
| 6,000 | ₱2.57881 | ₱15,472.86 |
| 9,000 | ₱2.42580 | ₱21,832.20 |
| 15,000 | ₱2.25361 | ₱33,804.15 |
| 21,000 | ₱2.15160 | ₱45,183.60 |
| 30,000 | ₱2.05239 | ₱61,571.70 |
| 75,000 | ₱1.83454 | ₱137,590.50 |
| 150,000 | ₱1.69990 | ₱254,985.00 |
| 300,000 | ₱1.59222 | ₱477,666.00 |


