CDBA240L-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 3,313
Unit Price: ₱64.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱6.71859
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,252
Unit Price: ₱31.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,948
Unit Price: ₱19.65000
Datasheet
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA240L-G

DigiKey Part Number
CDBA240L-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBA240L-G
Description
DIODE SCHOTTKY 40V 2A DO214AC
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA240L-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱14.62453₱73,122.65
10,000₱13.56579₱135,657.90
15,000₱13.02660₱195,399.00
25,000₱12.84046₱321,011.50
Manufacturers Standard Package