CDBB180-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 13,372
Unit Price: ₱30.97000
Datasheet

Direct


Comchip Technology
In Stock: 4,587
Unit Price: ₱30.97000
Datasheet
Diode 80 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 1A Surface Mount DO-214AA (SMB)
CEFB104-G

CDBB180-G

DigiKey Part Number
641-1108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBB180-G
Description
DIODE SCHOTTKY 80V 1A DO214AA
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CDBB180-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes