
CDSH3-222N-G | |
|---|---|
DigiKey Part Number | CDSH3-222N-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSH3-222N-G |
Description | DIODE ARRAY GP 80V 300MA SOT-523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 300mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.62957 | ₱10,888.71 |
| 6,000 | ₱3.26404 | ₱19,584.24 |
| 9,000 | ₱3.07768 | ₱27,699.12 |
| 15,000 | ₱2.86809 | ₱43,021.35 |
| 21,000 | ₱2.74389 | ₱57,621.69 |
| 30,000 | ₱2.62316 | ₱78,694.80 |
| 75,000 | ₱2.35806 | ₱176,854.50 |
| 150,000 | ₱2.19427 | ₱329,140.50 |

