
CPDQR5V0 | |
|---|---|
DigiKey Part Number | 641-1294-2-ND - Tape & Reel (TR) 641-1294-1-ND - Cut Tape (CT) 641-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0 |
Description | TVS DIODE 5VWM 15V 0402/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.72100 | ₱157.21 |
| 100 | ₱7.86060 | ₱786.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.61005 | ₱33,050.25 |
| 10,000 | ₱6.58028 | ₱65,802.80 |
| 15,000 | ₱6.56785 | ₱98,517.75 |
| 50,000 | ₱6.42023 | ₱321,011.50 |


