Parametric Equivalent

CZRA4729-G | |
|---|---|
DigiKey Part Number | CZRA4729-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4729-G |
Description | DIODE ZENER 3.6V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4729-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.06395 | ₱20,127.90 |
| 4,000 | ₱9.05160 | ₱36,206.40 |
| 6,000 | ₱8.78363 | ₱52,701.78 |
| 10,000 | ₱8.51565 | ₱85,156.50 |
| 14,000 | ₱8.34534 | ₱116,834.76 |


