CZRT5230B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,880
Unit Price: ₱16.08000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱7.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱16.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱15.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱8.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 420
Unit Price: ₱6.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,463
Unit Price: ₱8.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.73196
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱8.88069
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,791
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7,017
Unit Price: ₱5.96000
Datasheet
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT5230B-HF

DigiKey Part Number
CZRT5230B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT5230B-HF
Description
DIODE ZENER 4.7V 350MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.85150₱11,554.50
6,000₱3.46740₱20,804.40
9,000₱3.27141₱29,442.69
15,000₱3.05102₱45,765.30
21,000₱2.92045₱61,329.45
30,000₱2.79349₱83,804.70
75,000₱2.51482₱188,611.50
150,000₱2.34264₱351,396.00
Manufacturers Standard Package