
CZRT5240B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5240B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5240B-HF |
Description | DIODE ZENER 10V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.85150 | ₱11,554.50 |
| 6,000 | ₱3.46740 | ₱20,804.40 |
| 9,000 | ₱3.27141 | ₱29,442.69 |
| 15,000 | ₱3.05102 | ₱45,765.30 |
| 21,000 | ₱2.92045 | ₱61,329.45 |
| 30,000 | ₱2.79349 | ₱83,804.70 |
| 75,000 | ₱2.51482 | ₱188,611.50 |
| 150,000 | ₱2.34264 | ₱351,396.00 |

