FR201GT-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱3.75324
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱5.08200
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₱3.68396
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱3.17299
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱3.86029
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱3.19501
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱2.42071
Datasheet
Diode 50 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR201GT-G

DigiKey Part Number
641-FR201GT-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR201GT-G
Description
DIODE STANDARD 50V 2A DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.58938₱14,357.52
8,000₱3.23930₱25,914.40
12,000₱3.06077₱36,729.24
20,000₱2.86007₱57,201.40
28,000₱2.74117₱76,752.76
40,000₱2.62556₱105,022.40
100,000₱2.37183₱237,183.00
200,000₱2.23313₱446,626.00
Manufacturers Standard Package