
SMBJ100CA-HF | |
|---|---|
DigiKey Part Number | SMBJ100CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ100CA-HF |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.21806 | ₱21,654.18 |
| 6,000 | ₱6.56976 | ₱39,418.56 |
| 9,000 | ₱6.23938 | ₱56,154.42 |
| 15,000 | ₱5.86802 | ₱88,020.30 |
| 21,000 | ₱5.64806 | ₱118,609.26 |
| 30,000 | ₱5.43429 | ₱163,028.70 |
| 75,000 | ₱5.06175 | ₱379,631.25 |

