
SMF160CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF160CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF160CA-HF |
Description | TVS DIODE 160VWM 259VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 770mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 770mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.08597 | ₱15,257.91 |
| 6,000 | ₱4.60073 | ₱27,604.38 |
| 9,000 | ₱4.35330 | ₱39,179.70 |
| 15,000 | ₱4.07517 | ₱61,127.55 |
| 21,000 | ₱3.91042 | ₱82,118.82 |
| 30,000 | ₱3.75024 | ₱112,507.20 |
| 75,000 | ₱3.39869 | ₱254,901.75 |
| 150,000 | ₱3.27525 | ₱491,287.50 |

