Direct
Upgrade
Similar

TV02W480-HF | |
|---|---|
DigiKey Part Number | TV02W480-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W480-HF |
Description | TVS DIODE 48VWM 77.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W480-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.80716 | ₱20,421.48 |
| 6,000 | ₱6.18943 | ₱37,136.58 |
| 9,000 | ₱5.87461 | ₱52,871.49 |
| 15,000 | ₱5.52064 | ₱82,809.60 |
| 21,000 | ₱5.31101 | ₱111,531.21 |
| 30,000 | ₱5.10727 | ₱153,218.10 |
| 75,000 | ₱4.70817 | ₱353,112.75 |




