TV04A121JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱6.56682
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,196
Unit Price: ₱20.25000
Datasheet

Direct


Bourns Inc.
In Stock: 5,384
Unit Price: ₱20.25000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ₱14.14313
Datasheet

Direct


Diodes Incorporated
In Stock: 193
Unit Price: ₱19.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱19.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱9.52800
Datasheet

Similar


YAGEO
In Stock: 12,203
Unit Price: ₱20.25000
Datasheet

Similar


YAGEO
In Stock: 248
Unit Price: ₱18.46000
Datasheet
193V Clamp 2.07A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 2.07A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A121JB-G

DigiKey Part Number
641-1236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A121JB-G
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 2.07A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A121JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.07A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.62664₱28,133.20
10,000₱5.13315₱51,331.50
15,000₱4.88163₱73,224.45
25,000₱4.59900₱114,975.00
35,000₱4.43163₱155,107.05
50,000₱4.26890₱213,445.00
125,000₱4.06652₱508,315.00
Manufacturers Standard Package