TV15C540JB-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱22.09702
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱20.36134

Direct


Taiwan Semiconductor Corporation
In Stock: 28
Unit Price: ₱57.76000
Datasheet

Direct


Littelfuse Inc.
In Stock: 20,441
Unit Price: ₱20.84000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,180
Unit Price: ₱47.04000

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱68.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,611
Unit Price: ₱72.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱818.81250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱744.37500
Datasheet
87.1V Clamp 17.22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C540JB-G

DigiKey Part Number
TV15C540JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C540JB-G
Description
TVS DIODE 54VWM 87.1VC DO214AB
Customer Reference
Detailed Description
87.1V Clamp 17.22A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C540JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.22A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes