TV15C6V5J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: ₱22.00134
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱1,042.12500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱893.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱25.07056
Datasheet

Similar


Bourns Inc.
In Stock: 14,041
Unit Price: ₱43.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,866
Unit Price: ₱88.73000
Datasheet
11.2V Clamp 133.93A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C6V5J-HF

DigiKey Part Number
TV15C6V5J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C6V5J-HF
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.93A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C6V5J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
133.93A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.61081₱58,832.43
6,000₱18.16464₱108,987.84
9,000₱17.42790₱156,851.10
15,000₱16.94944₱254,241.60
Manufacturers Standard Package