Upgrade
Similar
Similar
Similar
Similar

TV30C450J-G | |
|---|---|
DigiKey Part Number | TV30C450J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C450J-G |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C450J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.27A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |







