TV50C131JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱818.81250
Datasheet
209V Clamp 24.16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C131JB-G

DigiKey Part Number
TV50C131JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C131JB-G
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 24.16A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C131JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24.16A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱56.72138₱170,164.14
Manufacturers Standard Package