
US1K-HF | |
|---|---|
DigiKey Part Number | 641-US1K-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1K-HF |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.88064 | ₱19,403.20 |
| 10,000 | ₱3.51714 | ₱35,171.40 |
| 15,000 | ₱3.33182 | ₱49,977.30 |
| 25,000 | ₱3.12349 | ₱78,087.25 |
| 35,000 | ₱3.00011 | ₱105,003.85 |
| 50,000 | ₱2.88015 | ₱144,007.50 |
| 125,000 | ₱2.61689 | ₱327,111.25 |

