



AC-11208 | |
|---|---|
DigiKey Part Number | 4771-AC-11208-ND |
Manufacturer | |
Manufacturer Product Number | AC-11208 |
Description | EU SCHUKO R-ANGLED CEE7/7/C13 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG, 19 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking CEBEC, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMOK, VDE |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Australia, Austria, Belgium, Denmark, Europe, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland |
1st Connector CEE 7/7, Right Angle | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type H05VV-F | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱576.44000 | ₱576.44 |
| 10 | ₱547.86000 | ₱5,478.60 |
| 20 | ₱495.45600 | ₱9,909.12 |
| 50 | ₱467.46760 | ₱23,373.38 |
| 100 | ₱440.07450 | ₱44,007.45 |
| 250 | ₱412.68152 | ₱103,170.38 |
| 500 | ₱385.28850 | ₱192,644.25 |


