



DBC-15HMW-03 | |
|---|---|
DigiKey Part Number | 5412-DBC-15HMW-03-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DBC-15HMW-03 |
Description | DB15HD M SERIAL CBL TO LEAD WIRE |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | Extension, Serial | |
Contact Finish | Silver | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,623.93000 | ₱1,623.93 |
| 10 | ₱1,380.30900 | ₱13,803.09 |
| 25 | ₱1,293.90240 | ₱32,347.56 |
| 50 | ₱1,232.16100 | ₱61,608.05 |
| 100 | ₱1,173.38510 | ₱117,338.51 |
| 250 | ₱1,100.01000 | ₱275,002.50 |
| 500 | ₱1,047.57978 | ₱523,789.89 |











