


DMC-9FF-25B | |
|---|---|
DigiKey Part Number | 4771-DMC-9FF-25B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9FF-25B |
Description | RS232 DB9 F/F SHLD MOLD 25FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,079.05000 | ₱1,079.05 |
| 10 | ₱1,024.85600 | ₱10,248.56 |
| 50 | ₱971.26060 | ₱48,563.03 |
| 100 | ₱917.07000 | ₱91,707.00 |
| 250 | ₱863.47500 | ₱215,868.75 |
| 500 | ₱809.28450 | ₱404,642.25 |

