


GV3129 | |
|---|---|
DigiKey Part Number | 4771-GV3129-ND |
Manufacturer | |
Manufacturer Product Number | GV3129 |
Description | USB A PLUG to USB A 4 PORTS SCKT |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Category | Number of Ports 4 |
Manufacturer CompuCablePlusUSA | Data Rate (Max) 480Mbps |
Series | Voltage - Input 5V |
Packaging Retail Package | Mounting Type Desktop |
Part Status Active | Features Portable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱733.61000 | ₱733.61 |




