



MINIGC-15HB6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-15HB6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-15HB6 |
Description | GNDR CHGR HD DB15 M/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,161.67000 | ₱2,161.67 |
| 10 | ₱2,053.88000 | ₱20,538.80 |
| 50 | ₱1,945.49860 | ₱97,274.93 |
| 100 | ₱1,837.71300 | ₱183,771.30 |
| 250 | ₱1,729.33200 | ₱432,333.00 |
| 500 | ₱1,621.54650 | ₱810,773.25 |


