


3570-1210-122 | |
|---|---|
DigiKey Part Number | 1835-1086-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1210-122 |
Description | RELAY REED DIP SPST .5A 12V W/ES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.35000 | ₱139.35 |
| 10 | ₱124.22100 | ₱1,242.21 |
| 25 | ₱118.67120 | ₱2,966.78 |
| 50 | ₱114.59800 | ₱5,729.90 |
| 100 | ₱110.67960 | ₱11,067.96 |
| 300 | ₱104.72263 | ₱31,416.79 |
| 500 | ₱102.06274 | ₱51,031.37 |
| 1,000 | ₱98.55823 | ₱98,558.23 |
| 5,000 | ₱90.87020 | ₱454,351.00 |

