
MMPSB 130/30 PROX LH BLUE | |
|---|---|
DigiKey Part Number | 1835-MMPSB130/30PROXLHBLUE-ND |
Manufacturer | |
Manufacturer Product Number | MMPSB 130/30 PROX LH BLUE |
Description | SEN REED SW SPST-NC CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱563.34000 | ₱563.34 |
| 10 | ₱467.64600 | ₱4,676.46 |
| 25 | ₱433.21440 | ₱10,830.36 |
| 100 | ₱387.15840 | ₱38,715.84 |
| 250 | ₱361.14932 | ₱90,287.33 |
| 500 | ₱343.83932 | ₱171,919.66 |
| 1,000 | ₱328.49328 | ₱328,493.28 |

