
RI80SMDM-1015-J1 | |
|---|---|
DigiKey Part Number | 1835-1164-2-ND - Tape & Reel (TR) 1835-1164-1-ND - Cut Tape (CT) 1835-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI80SMDM-1015-J1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.02 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.295" (7.49mm) | |
Size - Body | 0.275" L x 0.091" W x 0.091" H (7.00mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱127.49700 | ₱1,274.97 |
| 25 | ₱118.24240 | ₱2,956.06 |
| 100 | ₱105.32010 | ₱10,532.01 |
| 250 | ₱97.73348 | ₱24,433.37 |
| 500 | ₱92.56572 | ₱46,282.86 |
| 1,000 | ₱87.90235 | ₱87,902.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱83.73564 | ₱167,471.28 |
| 4,000 | ₱80.04786 | ₱320,191.44 |
| 6,000 | ₱78.10062 | ₱468,603.72 |



