
DH4022KS-PVC | |
|---|---|
DigiKey Part Number | 2079-DH4022KS-PVC-ND |
Manufacturer | |
Manufacturer Product Number | DH4022KS-PVC |
Description | DOCMENT HOLDER PVC 7 X 4.125" W/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Document Holder | |
For Use With/Related Products | Documents | |
Specifications | 7.5" L x 4" W, Static Dissipative | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱208.10340 | ₱10,405.17 |

