
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,572.35000 | ₱11,572.35 |
| 5 | ₱10,891.93400 | ₱54,459.67 |
| 10 | ₱10,286.78600 | ₱102,867.86 |
| 25 | ₱9,258.09560 | ₱231,452.39 |
| 50 | ₱8,416.45160 | ₱420,822.58 |
| 100 | ₱8,050.52280 | ₱805,052.28 |
| 250 | ₱7,715.08364 | ₱1,928,770.91 |
| 500 | ₱7,406.48004 | ₱3,703,240.02 |
| 1,000 | ₱7,121.61487 | ₱7,121,614.87 |

