
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,108.07000 | ₱2,108.07 |
| 5 | ₱1,984.08600 | ₱9,920.43 |
| 10 | ₱1,873.91900 | ₱18,739.19 |
| 25 | ₱1,686.45600 | ₱42,161.40 |
| 50 | ₱1,533.09100 | ₱76,654.55 |
| 100 | ₱1,466.75220 | ₱146,675.22 |
| 250 | ₱1,405.28472 | ₱351,321.18 |
| 500 | ₱1,349.29224 | ₱674,646.12 |
| 1,000 | ₱1,297.55937 | ₱1,297,559.37 |

