161A18009X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A18009X

DigiKey Part Number
626-1083-ND
Manufacturer
Manufacturer Product Number
161A18009X
Description
CONN D-SUB PIN 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 22 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
22 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
High Density (HD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,335
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱20.48000₱20.48
10₱17.43300₱174.33
25₱16.33320₱408.33
50₱15.54940₱777.47
100₱14.80050₱1,480.05
250₱13.87152₱3,467.88
500₱13.20930₱6,604.65
1,000₱12.57809₱12,578.09
2,500₱11.78986₱29,474.65
Manufacturers Standard Package