
CAN-DP | |
|---|---|
DigiKey Part Number | 3477-CAN-DP-ND |
Manufacturer | |
Manufacturer Product Number | CAN-DP |
Description | 1 PORT TO CAN MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Serial to CAN Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Serial to CAN | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,444.37000 | ₱3,444.37 |
| 10 | ₱2,927.77600 | ₱29,277.76 |
| 25 | ₱2,744.58800 | ₱68,614.70 |
| 50 | ₱2,613.68520 | ₱130,684.26 |
| 100 | ₱2,489.09470 | ₱248,909.47 |
| 250 | ₱2,382.00000 | ₱595,500.00 |

