
B31-026.0M | |
|---|---|
DigiKey Part Number | 222-B31-026.0M-ND |
Manufacturer | |
Manufacturer Product Number | B31-026.0M |
Description | XTAL OSC TCXO 26MHZ CLP SNW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱669.94000 | ₱669.94 |
| 10 | ₱535.95000 | ₱5,359.50 |
| 25 | ₱476.40000 | ₱11,910.00 |
| 50 | ₱446.62500 | ₱22,331.25 |
| 100 | ₱431.73750 | ₱43,173.75 |
| 250 | ₱416.85000 | ₱104,212.50 |
| 500 | ₱401.96250 | ₱200,981.25 |
| 1,000 | ₱372.18750 | ₱372,187.50 |


