


ADIN2111BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADIN2111BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADIN2111BCPZ-R7CT-ND - Cut Tape (CT) 505-ADIN2111BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN2111BCPZ-R7 |
Description | 2-PORT SWITCH WITH 10BASE-T1L PH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN2111BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Serial, SPI | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 1.71V ~ 3.46V, 3.13V ~ 3.46V | |
Current - Supply | 65mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,023.66000 | ₱1,023.66 |
| 10 | ₱813.15500 | ₱8,131.55 |
| 25 | ₱760.50120 | ₱19,012.53 |
| 100 | ₱728.89200 | ₱72,889.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱650.11449 | ₱487,585.87 |











