
CWX813-004.0M | |
|---|---|
DigiKey Part Number | CW513TR-ND - Tape & Reel (TR) CW513CT-ND - Cut Tape (CT) CW513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-004.0M |
Description | XTAL OSC XO 4.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱276.31000 | ₱276.31 |
| 10 | ₱240.16500 | ₱2,401.65 |
| 25 | ₱227.10000 | ₱5,677.50 |
| 50 | ₱217.71480 | ₱10,885.74 |
| 100 | ₱208.71080 | ₱20,871.08 |
| 250 | ₱197.39396 | ₱49,348.49 |
| 500 | ₱195.88972 | ₱97,944.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱181.45004 | ₱181,450.04 |
| 2,000 | ₱173.98069 | ₱347,961.38 |
| 3,000 | ₱169.75839 | ₱509,275.17 |

