10 MHz TCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOT050F-010.0M

DigiKey Part Number
CW837TR-ND - Tape & Reel (TR)
CW837CT-ND - Cut Tape (CT)
CW837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOT050F-010.0M
Description
XTAL OSC TCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.550" L x 0.355" W (13.97mm x 9.02mm)
Height - Seated (Max)
0.270" (6.86mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱2,093.78000₱2,093.78
10₱1,913.34200₱19,133.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,563.18752₱390,796.88
Manufacturers Standard Package