
DOT050V-010.0M | |
|---|---|
DigiKey Part Number | CW842TR-ND - Tape & Reel (TR) CW842CT-ND - Cut Tape (CT) CW842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOT050V-010.0M |
Description | XTAL OSC VCTCXO 10.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.355" W (13.97mm x 9.02mm) | |
Height - Seated (Max) | 0.270" (6.86mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,093.78000 | ₱2,093.78 |
| 10 | ₱1,913.34200 | ₱19,133.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,563.18752 | ₱390,796.88 |


