40 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T604-040.0M

DigiKey Part Number
CW776TR-ND - Tape & Reel (TR)
CW776CT-ND - Cut Tape (CT)
CW776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T604-040.0M
Description
XTAL OSC VCTCXO 40.0000MHZ LVCMO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,825.21000₱1,825.21
10₱1,640.00700₱16,400.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱1,339.87500₱334,968.75
Manufacturers Standard Package