
98121.1 | |
|---|---|
DigiKey Part Number | 2080-98121.1-ND |
Manufacturer | |
Manufacturer Product Number | 98121.1 |
Description | CABLE GLAND 3.05-7.11MM M12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.120" (3.05mm) | |
Outside Cable Diameter (Max) | 0.280" (7.11mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.470" (11.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱53.29700 | ₱532.97 |
| 25 | ₱49.95040 | ₱1,248.76 |
| 50 | ₱47.56860 | ₱2,378.43 |
| 100 | ₱45.28780 | ₱4,528.78 |
| 250 | ₱42.45200 | ₱10,613.00 |
| 500 | ₱40.42374 | ₱20,211.87 |
| 1,000 | ₱38.49312 | ₱38,493.12 |
| 2,500 | ₱36.08373 | ₱90,209.33 |

