
98123.1 | |
|---|---|
DigiKey Part Number | 2080-98123.1-ND |
Manufacturer | |
Manufacturer Product Number | 98123.1 |
Description | CABLE GLAND 4.5-10MM M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱61.75300 | ₱617.53 |
| 25 | ₱57.88280 | ₱1,447.07 |
| 50 | ₱55.11940 | ₱2,755.97 |
| 100 | ₱52.48740 | ₱5,248.74 |
| 250 | ₱49.19544 | ₱12,298.86 |
| 500 | ₱46.84560 | ₱23,422.80 |
| 1,000 | ₱44.60891 | ₱44,608.91 |
| 2,500 | ₱41.81672 | ₱104,541.80 |

