
4283-15 | |
|---|---|
DigiKey Part Number | 4283-15-ND |
Manufacturer | |
Manufacturer Product Number | 4283-15 |
Description | CONN GROMMET 15 BLACK |
Customer Reference | |
Detailed Description | Connector Grommet 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Multi-Con-X® Connectors | |
Shell Size - Insert | 15 | |
Material | Santoprene | |
Features | - | |
Color | Black | |
Base Product Number |















