
4482 | |
|---|---|
DigiKey Part Number | SC3478-ND |
Manufacturer | |
Manufacturer Product Number | 4482 |
Description | CONN COUPLING RING BLACK |
Customer Reference | |
Detailed Description | Connector Coupling Nut Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | Multi-Con-X® Connectors | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | Winged | |
Color | Black | |
Base Product Number | - |















