10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109LBB050M2DE

DigiKey Part Number
1572-1673-ND
Manufacturer
Manufacturer Product Number
109LBB050M2DE
Description
CAP ALUM 10000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
33.16mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.35 A @ 120 Hz
Ripple Current @ High Frequency
4.1875 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱513.92000₱513.92
10₱364.08900₱3,640.89
50₱302.14480₱15,107.24
100₱282.63030₱28,263.03
500₱249.14290₱124,571.45
1,000₱238.62102₱238,621.02
2,500₱228.65485₱571,637.12
Manufacturers Standard Package