160822K630C-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱45.86065
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱37.30391
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱60.21964
Datasheet
8200 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160822K630C-F

DigiKey Part Number
160822K630C-F-ND
Manufacturer
Manufacturer Product Number
160822K630C-F
Description
CAP FILM 8200PF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160822K630C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.374" (9.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160822J1000D-FCornell Dubilier Knowles0160822J1000D-F-ND₱45.86065Upgrade
160822J630C-FCornell Dubilier Knowles0160822J630C-F-ND₱37.30391Upgrade
160822K1000D-FCornell Dubilier Knowles0160822K1000D-F-ND₱60.21964Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱36.44222₱72,884.44