Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

168222J400A-F | |
|---|---|
DigiKey Part Number | 168222J400A-F-ND |
Manufacturer | |
Manufacturer Product Number | 168222J400A-F |
Description | CAP FILM 2200PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168222J400A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185222J400RAA-F | Cornell Dubilier Knowles | 0 | 185222J400RAA-F-ND | ₱36.30239 | Parametric Equivalent |
| 185222J400RAB-F | Cornell Dubilier Knowles | 0 | 185222J400RAB-F-ND | ₱36.30239 | Parametric Equivalent |
| B32529C6222J000 | TDK | 35,719 | 495-1217-ND | ₱20.25000 | Direct |
| B32529C6222J289 | TDK | 31,656 | 495-2572-1-ND | ₱22.03000 | Direct |
| B32529C8222J000 | TDK | 18,584 | 495-1256-ND | ₱28.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱41.27041 | ₱206,352.05 |




