
168222K100A-F | |
|---|---|
DigiKey Part Number | 338-4261-ND |
Manufacturer | |
Manufacturer Product Number | 168222K100A-F |
Description | CAP FILM 2200PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168222K100A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1222K000 | TDK | 4,832 | 495-2486-ND | ₱16.08000 | Direct |
| B32529C1222K289 | TDK | 8,867 | 495-B32529C1222K289CT-ND | ₱17.27000 | Direct |
| B32529C1222J000 | TDK | 849 | 495-1134-ND | ₱17.27000 | Upgrade |
| B32529C1222J189 | TDK | 29,146 | 495-5056-1-ND | ₱18.46000 | Upgrade |
| B32529C1222J289 | TDK | 10,709 | 495-2484-1-ND | ₱18.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱66.33900 | ₱663.39 |
| 50 | ₱53.08280 | ₱2,654.14 |
| 100 | ₱48.98580 | ₱4,898.58 |
| 500 | ₱42.06732 | ₱21,033.66 |
| 1,000 | ₱39.92649 | ₱39,926.49 |
| 2,500 | ₱37.66585 | ₱94,164.62 |
| 5,000 | ₱36.30239 | ₱181,511.95 |

