
225P10492XD3 | |
|---|---|
DigiKey Part Number | 338-3411-ND |
Manufacturer | |
Manufacturer Product Number | 225P10492XD3 |
Description | CAP FILM 0.1UF 10% 200VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 140V 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P10492XD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.370" W (20.30mm x 9.40mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱212.00000 | ₱212.00 |
| 10 | ₱149.05400 | ₱1,490.54 |
| 50 | ₱124.05460 | ₱6,202.73 |
| 100 | ₱116.33090 | ₱11,633.09 |
| 500 | ₱103.26090 | ₱51,630.45 |
| 1,000 | ₱99.21387 | ₱99,213.87 |
| 2,500 | ₱94.93842 | ₱237,346.05 |
| 5,000 | ₱92.35943 | ₱461,797.15 |

