
225P27391WD3 | |
|---|---|
DigiKey Part Number | 338-3402-ND |
Manufacturer | |
Manufacturer Product Number | 225P27391WD3 |
Description | CAP FILM 0.027UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P27391WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.272" W (17.80mm x 6.90mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 10 | ₱139.94300 | ₱1,399.43 |
| 50 | ₱116.13440 | ₱5,806.72 |
| 100 | ₱108.77400 | ₱10,877.40 |
| 500 | ₱96.32808 | ₱48,164.04 |
| 1,000 | ₱92.47341 | ₱92,473.41 |
| 2,500 | ₱88.40126 | ₱221,003.15 |
| 5,000 | ₱85.94482 | ₱429,724.10 |

