
225P22394XD3 | |
|---|---|
DigiKey Part Number | 338-3454-ND |
Manufacturer | |
Manufacturer Product Number | 225P22394XD3 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P22394XD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.311" W (20.30mm x 7.90mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.92000 | ₱195.92 |
| 10 | ₱136.96500 | ₱1,369.65 |
| 50 | ₱113.57380 | ₱5,678.69 |
| 100 | ₱106.33840 | ₱10,633.84 |
| 500 | ₱94.09614 | ₱47,048.07 |
| 1,000 | ₱90.30460 | ₱90,304.60 |
| 2,500 | ₱86.29867 | ₱215,746.68 |
| 5,000 | ₱83.88237 | ₱419,411.85 |

