0.039 µF Film Capacitor 70V 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P39391WD3

DigiKey Part Number
338-3400-ND
Manufacturer
Manufacturer Product Number
225P39391WD3
Description
CAP FILM 0.039UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 70V 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P39391WD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.701" L x 0.299" W (17.80mm x 7.60mm)
Height - Seated (Max)
0.421" (10.70mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱312.64000₱312.64
10₱228.73200₱2,287.32
50₱190.41700₱9,520.85
100₱177.45300₱17,745.30
500₱153.49132₱76,745.66
1,000₱145.30736₱145,307.36
2,500₱136.06008₱340,150.20
Manufacturers Standard Package